Part Details for ISM73-31A8H1-155.520 by ILSI America LLC
Overview of ISM73-31A8H1-155.520 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISM73-31A8H1-155.520
ISM73-31A8H1-155.520 CAD Models
ISM73-31A8H1-155.520 Part Data Attributes
|
ISM73-31A8H1-155.520
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM73-31A8H1-155.520
ILSI America LLC
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |