Part Details for ISM61-5451CO-20.000 by ILSI America LLC
Overview of ISM61-5451CO-20.000 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISM61-5451CO-20.000
ISM61-5451CO-20.000 CAD Models
ISM61-5451CO-20.000 Part Data Attributes
|
ISM61-5451CO-20.000
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM61-5451CO-20.000
ILSI America LLC
HCMOS/TTL Output Clock Oscillator, 20MHz Nom, GREEN, PLASTIC, SMD, 4 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | GREEN, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 13.4mm x 8.55mm x 4.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | TIN COPPER/TIN SILVER |
Alternate Parts for ISM61-5451CO-20.000
This table gives cross-reference parts and alternative options found for ISM61-5451CO-20.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM61-5451CO-20.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISM61-5351CO-20.000 | ILSI America LLC | Check for Price | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, GREEN, PLASTIC, SMD, 4 PIN | ISM61-5451CO-20.000 vs ISM61-5351CO-20.000 |
ISM61-5651CO-20.000 | ILSI America LLC | Check for Price | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, GREEN, PLASTIC, SMD, 4 PIN | ISM61-5451CO-20.000 vs ISM61-5651CO-20.000 |