Part Details for ISM0124S12 by XP Power
Overview of ISM0124S12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISM0124S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5679
|
Newark | Dc-Dc Converter, 12V, 0.084A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Width:13.7Mm Rohs Compliant: Yes |Xp Power ISM0124S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $18.2800 | Buy Now |
DISTI #
1470-4621-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 32 Weeks Container: Tube |
20 In Stock |
|
$16.3401 / $19.4500 | Buy Now |
DISTI #
209-ISM0124S12
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 1W,Single Output, Medical, SMD RoHS: Compliant | 0 |
|
$16.3400 / $19.4500 | Order Now |
DISTI #
71179260
|
RS | DC-DC Converter,12V,0.084A,1W,21.6-26.4V InMedical, SMD | XP Power ISM0124S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3400 / $18.2800 | RFQ |
|
Quest Components | 24 |
|
$23.0580 / $25.6200 | Buy Now | |
DISTI #
ISM0124S12
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 12VDC, Iout: 84mA, SMD14 Min Qty: 1 | 0 |
|
$17.1600 / $23.2900 | RFQ |
Part Details for ISM0124S12
ISM0124S12 CAD Models
ISM0124S12 Part Data Attributes
|
ISM0124S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISM0124S12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |