Datasheets
ISLA212P50IRZ by:

12-Bit, 500MSPS ADC; QFN72; Temp Range: -40° to 85°C

Part Details for ISLA212P50IRZ by Intersil Corporation

Overview of ISLA212P50IRZ by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISLA212P50IRZ Renesas Electronics Corporation 12-Bit, 500MSPS ADC

Part Details for ISLA212P50IRZ

ISLA212P50IRZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISLA212P50IRZ Part Data Attributes

ISLA212P50IRZ Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISLA212P50IRZ Intersil Corporation 12-Bit, 500MSPS ADC; QFN72; Temp Range: -40° to 85°C
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code QFN
Package Description HVQCCN, LCC72,.39SQ,20
Pin Count 72
Reach Compliance Code compliant
ECCN Code 3A991.C.2
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2 V
Analog Input Voltage-Min -2 V
Conversion Time-Max 0.002 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-N72
JESD-609 Code e4
Length 10 mm
Linearity Error-Max (EL) 0.0439%
Moisture Sensitivity Level 3
Number of Analog In Channels 2
Number of Bits 12
Number of Functions 1
Number of Terminals 72
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC72,.39SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 500 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 0.9 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

ISLA212P50IRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISLA212P50IRZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISLA212P50IRZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISLA212P50IRZ would you like to use for your alert(s)?
  • Please alert me when ISLA212P50IRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISLA212P50IRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISLA212P50IRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISLA212P50IRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISLA212P50IRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISLA212P50IRZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: