Part Details for ISL95836HRTZ-T by Renesas Electronics Corporation
Overview of ISL95836HRTZ-T by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95836HRTZ-T | Renesas Electronics Corporation | Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs | |
ISL95836HRTZ | Renesas Electronics Corporation | Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs |
Price & Stock for ISL95836HRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7088
|
Newark | Pwm Controller, 2 O/P, Tqfn-40, Power Supply Controller Type:Double Ended Controller, No. Of Channels:2Channels, Control Mode:Current Mode Control, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Tqfn Rohs Compliant: Yes |Renesas ISL95836HRTZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6242 |
|
$6.2300 / $8.2600 | Buy Now |
DISTI #
78T2121
|
Newark | Intel Imvp7 Notebook Cpu Regulator - 40Ld 5X5 Tqfn/Tape & Reel Rohs Compliant: Yes |Renesas ISL95836HRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL95836HRTZ-TCT-ND
|
DigiKey | IC REG IMVP-7 VR12 2OUT 40TQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11998 In Stock |
|
$5.8750 / $7.9400 | Buy Now |
DISTI #
ISL95836HRTZ-T
|
Avnet Americas | Dual 3+2 PWM Controller for IMVP-7/VR12 CPUs - Tape and Reel (Alt: ISL95836HRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$10.7000 | Buy Now |
DISTI #
968-ISL95836HRTZ-T
|
Mouser Electronics | Switching Controllers INTEL IMVP7 NOTEBOOK CPUG 40LD 5X5 TQFN RoHS: Compliant | 5979 |
|
$5.6400 / $7.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$5.7400 | Buy Now |
|
Renesas Electronics America | IC REG IMVP-7 VR12 2OUT 40TQFN Min Qty: 1 Container: Tape & Reel (TR) | 11998 |
|
$5.8750 / $7.9400 | Buy Now |
DISTI #
ISL95836HRTZ-T
|
Avnet Silica | Dual 3+2 PWM Controller for IMVP-7/VR12 CPUs (Alt: ISL95836HRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL95836HRTZ-T
ISL95836HRTZ-T CAD Models
ISL95836HRTZ-T Part Data Attributes
|
ISL95836HRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95836HRTZ-T
Renesas Electronics Corporation
Dual 3+2 PWM Controller for IMVP-7/VR12™ CPUs, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HQCCN, | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Output Current-Max | 90 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |