Part Details for ISL95711UIU10Z-T by Rochester Electronics LLC
Overview of ISL95711UIU10Z-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL95711UIU10Z-T
ISL95711UIU10Z-T CAD Models
ISL95711UIU10Z-T Part Data Attributes
|
ISL95711UIU10Z-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL95711UIU10Z-T
Rochester Electronics LLC
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MO-187BA, MSOP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -2.7 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for ISL95711UIU10Z-T
This table gives cross-reference parts and alternative options found for ISL95711UIU10Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL95711UIU10Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL95711UIU10Z | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MO-187BA, MSOP-10 | Rochester Electronics LLC | ISL95711UIU10Z-T vs ISL95711UIU10Z |
ISL95711UIU10Z-T | Digitally Controlled Potentiometer (XDCP™) Terminal Voltage ±2.7V or ±5V, 128 Taps I2C Serial Interface; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL95711UIU10Z-T vs ISL95711UIU10Z-T |