There are no models available for this part yet.
Overview of ISL95210IRZ-T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95210IRZ | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210IRZ-T | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210IRZ-T7A | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator |
Price & Stock for ISL95210IRZ-T by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48T1347
|
Newark | Isl95210 5V/10A Buck Integrate Fet Notebook Temp Range/Tape & Reel Rohs Compliant: Yes |Renesas ISL95210IRZ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for ISL95210IRZ-T by Renesas Electronics Corporation
Part Data Attributes for ISL95210IRZ-T by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
QFN
|
Package Description
|
6 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
L32.6X4B
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
ALSO HAS CONTROL TECHNIQUE OF PWM AND ALSO OPERATES IN VOLTAGE MOE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3.3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PQCC-N32
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.16X.24,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
800 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Pure Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for ISL95210IRZ-T
This table gives cross-reference parts and alternative options found for ISL95210IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL95210IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL95210IRZ-T7A | High Efficiency 5V, 10A Buck Regulator, QFN, /Reel | Renesas Electronics Corporation | ISL95210IRZ-T vs ISL95210IRZ-T7A |
Related Parts for ISL95210IRZ-T
-
MC912D60ACPVE8Microcontrollers
-
ISL95338IRTZ-TSwitching Regulator or Controllers
-
ISL88001IH31Z-TPower Management Circuits
-
IRFBC40Power Field-Effect Transistors
-
ISL28417FVZ-T7Operational Amplifiers
-
ISL9011AIRNNZ-TLinear Regulator ICs
-
ISL83385EIBLine Driver or Receivers
-
ISL59442IBZ-T7Multiplexers or Switches
-
ISL89164FBEBZ-TMOSFET Drivers