-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple, 180° Out-of-Phase, Synchronous Step-Down PWM Controller, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7386
|
Newark | Isl9444 Triple, Step- Down Pwm Controller Imvp-6. 40 Ld Mlfp/Tape & Reel Rohs Compliant: Yes |Renesas ISL9444CRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9444CRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9444CRZ-T7A
Renesas Electronics Corporation
Triple, 180° Out-of-Phase, Synchronous Step-Down PWM Controller, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1320 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |