Part Details for ISL9441IRZ-T by Rochester Electronics LLC
Overview of ISL9441IRZ-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9441IRZ-T
ISL9441IRZ-T CAD Models
ISL9441IRZ-T Part Data Attributes
|
ISL9441IRZ-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL9441IRZ-T
Rochester Electronics LLC
SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |