-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Input Voltage Charger With Power Path Management, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9301IRZ-T | Renesas Electronics Corporation | High Input Voltage Charger With Power Path Management | |
ISL9301IRZ | Renesas Electronics Corporation | High Input Voltage Charger With Power Path Management |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8170
|
Newark | Ic, Battery Charger, 160Ma, Dfn-10, Full Reel, Battery Type:Li-Ion, Li-Pol, Input Voltage:10V, Battery Charge Voltage:4.2V, Charge Current:160Ma, Ic Case/Package:Dfn, No. Of Pins:10Pins, No. Of Cells:1Cells, Msl:- Rohs Compliant: Yes |Renesas ISL9301IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 | Buy Now |
DISTI #
ISL9301IRZ-T-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2000 | Buy Now |
DISTI #
ISL9301IRZ-T
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 800mA 4.5V 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL9301IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 18000 Factory Stock |
|
$4.2000 | Buy Now |
DISTI #
968-ISL9301IRZ-T
|
Mouser Electronics | Battery Management BATRY CHRGR W/PWR PATH MGT/TIMR 10LD RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Future Electronics | High Input Voltage Charger With Power Path Management RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
DISTI #
ISL9301IRZ-T
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol 800mA 4.5V 10-Pin DFN EP T/R (Alt: ISL9301IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9301IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9301IRZ-T
Renesas Electronics Corporation
High Input Voltage Charger With Power Path Management, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | RECHARGE VOLTAGE THRESHOLD IS -150 MV;MAXIMUM SUPPLY VOLATGE RANGE IS 28V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL9301IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9301IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9301IRZ | High Input Voltage Charger With Power Path Management, DFN, /Tube | Renesas Electronics Corporation | ISL9301IRZ-T vs ISL9301IRZ |