-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8034
|
Newark | Notebook Battery Charger 4X4 Tqfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL9238HRTZ-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 | Buy Now |
DISTI #
20-ISL9238HRTZ-TKTR-ND
|
DigiKey | IC BATT CHG LI-ION 1-4CEL 32TQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$4.3723 / $4.5405 | Buy Now |
DISTI #
ISL9238HRTZ-TK
|
Avnet Americas | - Tape and Reel (Alt: ISL9238HRTZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2291 / $4.8285 | Buy Now |
DISTI #
968-ISL9238HRTZ-TK
|
Mouser Electronics | Battery Management Notebook Battery Charger 4X4 TQFN, T&R RoHS: Compliant | 1000 |
|
$4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.0700 | Buy Now |
|
Renesas Electronics America | IC BATT CHG LI-ION 1-4CEL 32TQFN Min Qty: 1000 Container: Tape & Reel (TR) | 2000 |
|
$4.3723 / $4.5405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9238HRTZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9238HRTZ-TK
Renesas Electronics Corporation
Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | L32.4X4D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL9238HRTZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9238HRTZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9238IRTZ | Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG, TQFN, /Tube | Renesas Electronics Corporation | ISL9238HRTZ-TK vs ISL9238IRTZ |
ISL9238IRTZ-T | Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG, TQFN, /Reel | Renesas Electronics Corporation | ISL9238HRTZ-TK vs ISL9238IRTZ-T |