Part Details for ISL9217IRZ-T by Intersil Corporation
Overview of ISL9217IRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9217IRZ-T
ISL9217IRZ-T CAD Models
ISL9217IRZ-T Part Data Attributes
|
ISL9217IRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9217IRZ-T
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 31 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL9217IRZ-T
This table gives cross-reference parts and alternative options found for ISL9217IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9217IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9216IRZ-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | ISL9217IRZ-T vs ISL9216IRZ-T |
BQ77908ADBTR | Stand-Alone Multi-Cell Li-Ion/Li-Polymer Precision Protector 38-TSSOP -40 to 85 | Texas Instruments | ISL9217IRZ-T vs BQ77908ADBTR |
ISL9208IRZ-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | ISL9217IRZ-T vs ISL9208IRZ-T |
ISL9216IRZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | ISL9217IRZ-T vs ISL9216IRZ |
BQ294522DRVR | Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.45v OVP 6-WSON -40 to 85 | Texas Instruments | ISL9217IRZ-T vs BQ294522DRVR |
BQ77908ADBT | Stand-Alone Multi-Cell Li-Ion/Li-Polymer Precision Protector 38-TSSOP -40 to 85 | Texas Instruments | ISL9217IRZ-T vs BQ77908ADBT |
BQ294524DRVR | Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85 | Texas Instruments | ISL9217IRZ-T vs BQ294524DRVR |
BQ294524DRVT | Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85 | Texas Instruments | ISL9217IRZ-T vs BQ294524DRVT |