Power Circuits
ISL9104AIRUJZ-T7A
Description: 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter; uTDFN6; Temp Range: -40° to 85°C

Overview of ISL9104AIRUJZ-T7A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9104AIRUJZ-T Renesas Electronics Corporation 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter
ISL9104AIRUJZ-T7A Renesas Electronics Corporation 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter

CAD Models for ISL9104AIRUJZ-T7A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL9104AIRUJZ-T7A by Intersil Corporation

ISL9104AIRUJZ-T7A
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
uTDFN
Package Description
VQCCN, SOLCC6,.06,20
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PQCC-N6
JESD-609 Code
e4
Length
1.6 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.35 A
Output Voltage-Nom
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
SOLCC6,.06,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
4900 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ISL9104AIRUJZ-T7A
    Intersil Corporation
    500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter; uTDFN6; Temp Range: -40° to 85°C
    VS

Related Parts for ISL9104AIRUJZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9104AIRUJZ-T7A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9104AIRUJZ-T7A by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL9104AIRUJZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL9104AIRUJZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9104AIRUJZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9104AIRUJZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9104AIRUJZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9104AIRUJZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9104AIRUJZ-T7A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: