-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™), SC70, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8550
|
Newark | Digital Potentiometer, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL90727WIE627Z-TK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2935 |
|
$0.9920 / $1.6700 | Buy Now |
DISTI #
57K4465
|
Newark | Volatile Digital Potentiometer, Full Reel, End To End Resistance:10Kohm, No. Of Pots:-, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:6Pins, Msl:-Rohs Compliant: Yes |Renesas ISL90727WIE627Z-TK Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7356
|
Newark | Volatile Digital Potentiometer, End To End Resistance:10Kohm, No. Of Pots:-, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Case Style:Sc-70 Rohs Compliant: Yes |Renesas ISL90727WIE627Z-TK Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
ISL90727WIE627Z-TKCT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12983 In Stock |
|
$0.6750 / $1.6100 | Buy Now |
DISTI #
ISL90727WIE627Z-TK
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: ISL90727WIE627Z-TK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 49000 Factory Stock |
|
$0.6858 / $0.7830 | Buy Now |
DISTI #
968-ISL90727WIE627ZT
|
Mouser Electronics | Digital Potentiometer ICs ISL90727 IND 6LD SC7 SNGVOLATILE 128 TAP RoHS: Compliant | 3635 |
|
$0.6740 / $1.6100 | Buy Now |
|
Future Electronics | ISL90727 Series 128 Tap Volatile I2C Single Digital Potentiometer - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.6600 / $0.6950 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 1 Container: Tape & Reel (TR) | 12983 |
|
$0.6750 / $1.6100 | Buy Now |
ISL90727WIE627Z-TK
|
Ameya Holding Limited | Min Qty: 1000 | 3510 |
|
$0.9294 / $0.9581 | |
DISTI #
ISL90727WIE627Z-TK
|
Avnet Silica | Digital Potentiometer 128POS 10k Ohm Single 6-Pin SC-70 T/R (Alt: ISL90727WIE627Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL90727WIE627Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL90727WIE627Z-TK
Renesas Electronics Corporation
Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™), SC70, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | P6.049 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | 2.7 V | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |