ISL9012IRMNZ
Description: Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube

Overview of ISL9012IRMNZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL9012IRMNZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79K7462
Newark Ic, volt Regulator, fixed,+3V,+3.3V, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Renesas ISL9012IRMNZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.1300
  • 2,500 $0.9140
  • 5,000 $0.8840
$0.8840 / $1.1300 Buy Now
DISTI # ISL9012IRMNZ-ND
DigiKey IC REG LINEAR 3V/3.3V 10DFN Min Qty: 2000 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $0.9681
$0.9681 Buy Now
DISTI # ISL9012IRMNZ
Avnet Americas LDO Regulator Pos 3V3.3V 0.15A/0.3A 10-Pin DFN EP - Rail/Tube (Alt: ISL9012IRMNZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 2,000 $1.0295
  • 2,200 $1.0082
  • 4,200 $0.9869
  • 10,000 $0.9656
  • 20,000 $0.9443
  • 100,000 $0.9230
  • 200,000 $0.9017
$0.9017 / $1.0295 Buy Now
DISTI # 968-ISL9012IRMNZ
Mouser Electronics LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLDO 10LD 3X3 RoHS: Compliant 0
  • 2,000 $0.9680
  • 5,000 $0.9500
$0.9500 / $0.9680 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 0
Tube
  • 2,000 $0.8660
$0.8660 Buy Now

CAD Models for ISL9012IRMNZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL9012IRMNZ by Renesas Electronics Corporation

ISL9012IRMNZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
HVSON, SOLCC10,.11,20
Pin Count
10
Manufacturer Package Code
L10.3X3C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.125 V
Dropout Voltage2-Max
0.325 V
Input Voltage Absolute-Max
7.1 V
Input Voltage-Max
6.5 V
Input Voltage-Min
4.3 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.009%
Load Regulation-Max
0.021%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Current2-Max
0.3 A
Output Voltage1-Max
3.054 V
Output Voltage1-Min
2.946 V
Output Voltage1-Nom
3 V
Output Voltage2-Max
3.3594 V
Output Voltage2-Min
3.2406 V
Output Voltage2-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.8%
Width
3 mm
Want to compare parts?
  1. ISL9012IRMNZ
    Renesas Electronics Corporation
    Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube
    VS

Alternate Parts for ISL9012IRMNZ

This table gives cross-reference parts and alternative options found for ISL9012IRMNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9012IRMNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL9012IRMNZ Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRMNZ
ISL9012IRMNZ-T Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRMNZ-T
Part Number Description Manufacturer Compare
ISL9012IRNNZ Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube Renesas Electronics Corporation ISL9012IRMNZ vs ISL9012IRNNZ
ISL9012IRNNZ-T Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRNNZ-T
ISL9012IRMNZ-T Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRMNZ-T
ISL9012IRMMZ Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRMMZ
ISL9012IRMGZ Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube Renesas Electronics Corporation ISL9012IRMNZ vs ISL9012IRMGZ
ISL9012IRNNZ Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRNNZ
ISL9012IRNFZ Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRNFZ
ISL9012IRNJZ Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRNJZ
ISL9012IRMNZ Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRMNZ
ISL9012IRMGZ-T Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9012IRMNZ vs ISL9012IRMGZ-T

Related Parts for ISL9012IRMNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9012IRMNZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9012IRMNZ by Renesas Electronics Corporation

  • Please alert me when ISL9012IRMNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL9012IRMNZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9012IRMNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL9012IRMNZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9012IRMNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9012IRMNZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: