There are no models available for this part yet.
Overview of ISL9001IRBZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
CAD Models for ISL9001IRBZ-T by Intersil Corporation
Part Data Attributes for ISL9001IRBZ-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN
|
Package Description
|
HVSON, SOLCC8,.11,20
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
7.1 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.527 V
|
Output Voltage1-Min
|
1.473 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
PMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
2 mm
|
Alternate Parts for ISL9001IRBZ-T
This table gives cross-reference parts and alternative options found for ISL9001IRBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9001IRBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9001AIRRZ-T | LDO with Low ISUPPLY, High PSRR; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL9001IRBZ-T vs ISL9001AIRRZ-T |
Related Parts for ISL9001IRBZ-T
-
ISL9001IRCZ-TLinear Regulator ICs
-
ISL9111EH30Z-T7ASwitching Regulator or Controllers
-
ISL88708IB829Z-TKPower Management Circuits
-
ISL28213FHZ-T7AOperational Amplifiers
-
IRL2203STRRPower Field-Effect Transistors
-
ISL84514IBMultiplexers or Switches
-
EL6290CLOther Interface ICs
-
ISL97632IRT14Z-TDisplay Drivers
-
ISL89166FBEAZ-TMOSFET Drivers