Part Details for ISL9000AIRFCZ-T7 by Intersil Corporation
Overview of ISL9000AIRFCZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9000AIRFCZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ | |
ISL9000AIRFCZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ |
Part Details for ISL9000AIRFCZ-T7
ISL9000AIRFCZ-T7 CAD Models
ISL9000AIRFCZ-T7 Part Data Attributes
|
ISL9000AIRFCZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9000AIRFCZ-T7
Intersil Corporation
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |