-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus Accelerator (SMA), SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6759
|
Newark | Smbus Accelerator, 5.5V, I2C, Sot-23-5, Ic Function:Smbus Accelerator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Renesas ISL88694IH5Z-TK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4900 / $4.3900 | Buy Now |
DISTI #
57K4453
|
Newark | Smbus Accelerator, 5-Sot-23, Full Reel, Ic Function:Smbus Accelerator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas ISL88694IH5Z-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL88694IH5ZCT-ND
|
DigiKey | IC ACCELERATOR I2C 2CH SOT-5 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18827 In Stock |
|
$1.7352 / $2.4100 | Buy Now |
|
Renesas Electronics America | IC ACCELERATOR I2C 2CH SOT-5 Min Qty: 1 Container: Tape & Reel (TR) | 18827 |
|
$1.7352 / $2.4100 | Buy Now |
|
Rochester Electronics | ISL88694 - SMBus Accelerator (SMA) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4000 |
|
$1.9000 / $2.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1000 |
|
$3.9198 / $4.5727 | Buy Now |
DISTI #
SMC-ISL88694IH5Z-TK
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL88694IH5Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88694IH5Z-TK
Renesas Electronics Corporation
SMBus Accelerator (SMA), SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | TSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |