-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8841AAUZ | Renesas Electronics Corporation | High Performance Industry Standard Single-Ended Current Mode PWM Controller | |
ISL8841AAUZ-T | Renesas Electronics Corporation | High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8841AAUZ-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBACK 8MSOP Min Qty: 1960 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6301 | Buy Now |
DISTI #
ISL8841AAUZ
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin MSOP - Rail/Tube (Alt: ISL8841AAUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 14602 Factory Stock |
|
$2.7700 | Buy Now |
DISTI #
968-ISL8841AAUZ
|
Mouser Electronics | Switching Controllers CUR MODE PWM 50% DC 7 0V UVLO 8LD RoHS: Compliant | 0 |
|
$1.6700 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
|
Flip Electronics | Stock | 14602 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8841AAUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8841AAUZ
Renesas Electronics Corporation
High Performance Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8841AAUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8841AAUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6841IUZ | Improved Industry-Standard Single-Ended PWM Controller, MSOP, /Tube | Renesas Electronics Corporation | ISL8841AAUZ vs ISL6841IUZ |
ISL6841IUZ-T | Improved Industry-Standard Single-Ended PWM Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL8841AAUZ vs ISL6841IUZ-T |