-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Quad Sequencer, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9262
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL8702IBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4667 |
|
$2.4200 / $3.6800 | Buy Now |
DISTI #
05M8249
|
Newark | Ic,power Supply Supervisor,sop,14Pin,plastic Rohs Compliant: Yes |Renesas ISL8702IBZ-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL8702IBZ-TCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 14SOIC Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7992 In Stock |
|
$1.5125 / $2.2800 | Buy Now |
DISTI #
ISL8702IBZ-T
|
Avnet Americas | Adjustable Quad Sequencer 14-Pin SOIC N T/R - Tape and Reel (Alt: ISL8702IBZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 117500 Factory Stock |
|
$1.5367 / $1.7545 | Buy Now |
DISTI #
968-ISL8702IBZ-T
|
Mouser Electronics | Supervisory Circuits ADJ QD SEQNCR 14N W/ANNEAL RoHS: Compliant | 4478 |
|
$1.5100 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 4 CHANNEL 14SOIC Min Qty: 1 Container: Tape & Reel (TR) | 7992 |
|
$1.5125 / $2.2800 | Buy Now |
DISTI #
ISL8702IBZ-T
|
Avnet Americas | Adjustable Quad Sequencer 14-Pin SOIC N T/R - Tape and Reel (Alt: ISL8702IBZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 117500 Factory Stock |
|
$1.5367 / $1.7545 | Buy Now |
|
Chip1Cloud | Adjustable Quad Sequencer -40��C to 85��C 14-Pin SOIC N T/R / Adjustable Quad Sequencer | IC SEQUENCER QUAD ADJ 14-SOIC | 157900 |
|
RFQ | |
DISTI #
3266017RL
|
element14 Asia-Pacific | MPU SUPERVISOR/MONITOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4667 |
|
$1.8222 / $2.5333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8702IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8702IBZ-T
Renesas Electronics Corporation
Adjustable Quad Sequencer, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |