ISL85418FRZ-T
Description: Wide VIN 800mA Synchronous Buck Regulator, DFN, /Reel

Overview of ISL85418FRZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL85418FRZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27X7183
Newark Dc-Dc Converter, Buck, Adjustable, 2Mhz, Dfn-12, Full Reel, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:12Pins Rohs Compliant: Yes |Renesas ISL85418FRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $1.3400
$1.3400 Buy Now
DISTI # ISL85418FRZ-T-ND
DigiKey IC REG BUCK ADJ 800MA 12DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $1.2999
$1.2999 Buy Now
DISTI # ISL85418FRZ-T
Avnet Americas Conv DC-DC Single Step Down 3V to 36V 12-Pin DFN T/R - Tape and Reel (Alt: ISL85418FRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 6,000 $1.4355
  • 12,000 $1.4058
  • 24,000 $1.3761
  • 36,000 $1.3464
  • 48,000 $1.3167
  • 60,000 $1.2870
  • 600,000 $1.2573
$1.2573 / $1.4355 Buy Now
DISTI # 968-ISL85418FRZ-T
Mouser Electronics Switching Voltage Regulators 3-40Vin Synchronous Buck Regulator RoHS: Compliant 0
  • 6,000 $1.3000
$1.3000 Order Now
Future Electronics ISL85418 Series 0.6 V 800 mA SMT Adjustable Synchronous Buck Regulator DFN-12 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $1.2800
$1.2800 Buy Now
DISTI # ISL85418FRZ-T
Avnet Silica Conv DC-DC Single Step Down 3V to 36V 12-Pin DFN T/R (Alt: ISL85418FRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL85418FRZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL85418FRZ-T by Renesas Electronics Corporation

ISL85418FRZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Pin Count
12
Manufacturer Package Code
L12.4X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-24
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
3 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDSO-N12
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL85418FRZ-T
    Renesas Electronics Corporation
    Wide VIN 800mA Synchronous Buck Regulator, DFN, /Reel
    VS

Alternate Parts for ISL85418FRZ-T

This table gives cross-reference parts and alternative options found for ISL85418FRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85418FRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL85418FRZ Wide VIN 800mA Synchronous Buck Regulator, DFN, /Tube Renesas Electronics Corporation ISL85418FRZ-T vs ISL85418FRZ
Part Number Description Manufacturer Compare
ISL85418FRZ Wide VIN 800mA Synchronous Buck Regulator, DFN, /Tube Renesas Electronics Corporation ISL85418FRZ-T vs ISL85418FRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL85418FRZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL85418FRZ-T by Renesas Electronics Corporation

  • Please alert me when ISL85418FRZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL85418FRZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL85418FRZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL85418FRZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL85418FRZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL85418FRZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: