-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN 150mA Synchronous Buck Regulator, TDFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3282
|
Newark | 40Vin 150Ma Synchronous Switching Regulator- 3X3 8Ld Tdfn Pb/Tube Rohs Compliant: Yes |Renesas ISL85412FRTZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL85412FRTZ-ND
|
DigiKey | IC REG BUCK ADJ 150MA 8TDFN Min Qty: 1470 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2155 | Buy Now |
DISTI #
ISL85412FRTZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600 mV to 34 V, 150 mA, 700 kHz, 8 Pins, TDFN-EP - Trays (Alt: ISL85412FRTZ) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 475 Factory Stock |
|
$1.0541 / $1.2035 | Buy Now |
DISTI #
968-ISL85412FRTZ
|
Mouser Electronics | Switching Voltage Regulators 40Vin 150mA Synch Switching Regulator RoHS: Compliant | 1478 |
|
$1.1900 / $2.4800 | Buy Now |
|
Future Electronics | ISL85412 Series 40 V 784 kHz 150 mA Adjustable Synchronous Buck Regulator-TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.1600 / $1.2200 | Buy Now |
DISTI #
ISL85412FRTZ
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600 mV to 34 V, 150 mA, 700 kHz, 8 Pins, TDFN-EP (Alt: ISL85412FRTZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85412FRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85412FRTZ
Renesas Electronics Corporation
Wide VIN 150mA Synchronous Buck Regulator, TDFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.44 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 784 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL85412FRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85412FRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85412FRTZ-T | Wide VIN 150mA Synchronous Buck Regulator, TDFN, /Reel | Renesas Electronics Corporation | ISL85412FRTZ vs ISL85412FRTZ-T |