-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN 1.2A Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL854102FRZ-T | Renesas Electronics Corporation | Wide VIN 1.2A Synchronous Buck Regulator | |
ISL854102FRZ | Renesas Electronics Corporation | Wide VIN 1.2A Synchronous Buck Regulator | |
ISL854102FRZ-T7A | Renesas Electronics Corporation | Wide VIN 1.2A Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL854102FRZ-TCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 12DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3975 In Stock |
|
$1.5125 / $4.5400 | Buy Now |
DISTI #
ISL854102FRZ-T
|
Avnet Americas | 40VIN 1.2A SYNCHRONOUS SWITCHING REGULATOR 4X3 12LD DFN T&R - Tape and Reel (Alt: ISL854102FRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 | Buy Now |
DISTI #
968-ISL854102FRZ-T
|
Mouser Electronics | Switching Voltage Regulators 40Vin 1.2A Synchronous Switching Regulator 4x3 12ld DFN T&R RoHS: Compliant | 5345 |
|
$1.5100 / $3.4400 | Buy Now |
|
Future Electronics | Wide VIN 1.2A Synchronous Buck Regulator RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 1.2A 12DFN Min Qty: 1 Container: Tape & Reel (TR) | 3975 |
|
$1.5125 / $4.5400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1.2A 12DFN | 1832 |
|
RFQ | |
DISTI #
ISL854102FRZ-T
|
Avnet Silica | 40VIN 1.2A SYNCHRONOUS SWITCHING REGULATOR 4X3 12LD DFN T&R (Alt: ISL854102FRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL854102FRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL854102FRZ-T
Renesas Electronics Corporation
Wide VIN 1.2A Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL854102FRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL854102FRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAA2124214GNP#HA0 | Renesas Electronics Corporation | Check for Price | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO, TDFN, /Reel | ISL854102FRZ-T vs RAA2124214GNP#HA0 |