-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3279
|
Newark | Isl85403Frz-T Full Industrial, 1K Tape And Reel/Tape & Reel Rohs Compliant: Yes |Renesas ISL85403FRZ-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL85403FRZ-TK-ND
|
DigiKey | IC REG MULT CONFG ADJ 2.5A 20QFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2971 / $2.4179 | Buy Now |
DISTI #
ISL85403FRZ-TK
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 3V to 36V 20-Pin QFN T/R - Tape and Reel (Alt: ISL85403FRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.1717 / $2.4795 | Buy Now |
DISTI #
968-ISL85403FRZ-TK
|
Mouser Electronics | Switching Voltage Regulators ISL85403FRZ-T Full Industrial, 1K Tape and Reel RoHS: Compliant | 0 |
|
$2.2900 / $2.4000 | Order Now |
|
Future Electronics | ISL85403 Series 40 V 2.5 A Surface Mount Buck/Boost Regulator - QFN-EP-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
ISL85403FRZ-TK
|
Avnet Silica | Conv DC-DC Single Step Down/Step Up 3V to 36V 20-Pin QFN T/R (Alt: ISL85403FRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85403FRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85403FRZ-TK
Renesas Electronics Corporation
2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT HAS ALSO PFM CONTROL TECHNIC | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL85403FRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85403FRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85403FRZ-T7A | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, QFN, /Reel | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85403FRZ-T7A |
ISL85403FRZ-T13 | Switching Regulator | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85403FRZ-T13 |
ISL85403FRZ-T7 | Switching Regulator | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85403FRZ-T7 |
ISL85403FRZ-T | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, QFN, /Reel | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85403FRZ-T |
ISL85402IRZ-T7A | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, QFN, /Reel | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85402IRZ-T7A |
ISL85402IRZ-T | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, QFN, /Reel | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85402IRZ-T |
ISL85403FRZ | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, QFN, /Tube | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85403FRZ |
ISL85402IRZ-TK | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, QFN, /Reel | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85402IRZ-TK |
ISL85402IRZ-T13 | Switching Regulator | Renesas Electronics Corporation | ISL85403FRZ-TK vs ISL85402IRZ-T13 |