Power Circuits
ISL85003AFRZ-T7A
Description: Highly Efficient 3A Synchronous Buck Regulator; DFN12; Temp Range: -40° to 125°C

Overview of ISL85003AFRZ-T7A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL85003AFRZ-T7A Renesas Electronics Corporation Highly Efficient 3A Synchronous Buck Regulator
ISL85003AFRZ-TK Renesas Electronics Corporation Highly Efficient 3A Synchronous Buck Regulator
ISL85003AFRZ Renesas Electronics Corporation Highly Efficient 3A Synchronous Buck Regulator

CAD Models for ISL85003AFRZ-T7A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL85003AFRZ-T7A by Intersil Corporation

ISL85003AFRZ-T7A
Intersil Corporation
-
-
Part Life Cycle Code
Unknown
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFN
Package Description
DFN-12
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-N12
Length
4 mm
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.9 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
600 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. ISL85003AFRZ-T7A
    Intersil Corporation
    Highly Efficient 3A Synchronous Buck Regulator; DFN12; Temp Range: -40° to 125°C
    VS

Related Parts for ISL85003AFRZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL85003AFRZ-T7A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL85003AFRZ-T7A by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL85003AFRZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL85003AFRZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL85003AFRZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL85003AFRZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL85003AFRZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL85003AFRZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL85003AFRZ-T7A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: