Part Details for ISL85003AFRZ-T13 by Renesas Electronics Corporation
Overview of ISL85003AFRZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85003AFRZ-T7A | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator | |
ISL85003AFRZ-TK | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator | |
ISL85003AFRZ | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator |
Part Details for ISL85003AFRZ-T13
ISL85003AFRZ-T13 CAD Models
ISL85003AFRZ-T13 Part Data Attributes
|
ISL85003AFRZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85003AFRZ-T13
Renesas Electronics Corporation
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for ISL85003AFRZ-T13
This table gives cross-reference parts and alternative options found for ISL85003AFRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85003AFRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL85003AFRZ-T | Renesas Electronics Corporation | Check for Price | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | ISL85003AFRZ-T13 vs ISL85003AFRZ-T |
ISL85003AFRZ-T7 | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL85003AFRZ-T13 vs ISL85003AFRZ-T7 |
ISL85003AFRZ | Renesas Electronics Corporation | Check for Price | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Tube | ISL85003AFRZ-T13 vs ISL85003AFRZ |
ISL85003AFRZ-TK | Renesas Electronics Corporation | Check for Price | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | ISL85003AFRZ-T13 vs ISL85003AFRZ-TK |
APW8835QBI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 600kHz Switching Freq-Max, PDSO10, 3 X 3 MM, GREEN, MO-229VEED-5, TDFN-10 | ISL85003AFRZ-T13 vs APW8835QBI-TRG |