-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8484IUZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch | |
ISL8484IUZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4432
|
Newark | Ic, analog Switch, dual, spdt, cmos, tssop,10Pin, plastic Rohs Compliant: Yes |Renesas ISL8484IUZ RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
ISL8484IUZ-ND
|
DigiKey | IC SWITCH SPDTX2 500MOHM 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
593 In Stock |
|
$1.8516 / $4.3400 | Buy Now |
DISTI #
ISL8484IUZ
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MSOP - Rail/Tube (Alt: ISL8484IUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 27244 Factory Stock |
|
$2.7100 | Buy Now |
DISTI #
968-ISL8484IUZ
|
Mouser Electronics | Analog Switch ICs ANALO SWITCH DL SPDT 0 4OHM S 1 65V 4 5V RoHS: Compliant | 2806 |
|
$1.7200 / $3.9400 | Buy Now |
|
Future Electronics | Analogue Switch ICs ANALO SWITCH DL SPDT 0 4OHM S 1 65V 4 5V RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.4300 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDTX2 500MOHM 10MSOP Min Qty: 1 Container: Tube | 593 |
|
$1.8516 / $4.3400 | Buy Now |
DISTI #
SMC-ISL8484IUZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 68 |
|
RFQ | |
|
Flip Electronics | Stock | 27244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8484IUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8484IUZ
Renesas Electronics Corporation
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |