There are no models available for this part yet.
Overview of ISL84715IH-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84715IHZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, SPST Analog Switches |
Price & Stock for ISL84715IH-T by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SPST Analog Switch, 1 Channel, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 57776 |
|
$0.5995 / $0.7053 | Buy Now |
CAD Models for ISL84715IH-T by Intersil Corporation
Part Data Attributes for ISL84715IH-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOT
|
Package Description
|
PLASTIC, MO-203-AA, SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
On-state Resistance-Max (Ron)
|
0.6 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
11 ns
|
Switch-on Time-Max
|
22 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Alternate Parts for ISL84715IH-T
This table gives cross-reference parts and alternative options found for ISL84715IH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84715IH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA1156P6X_NL | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | ISL84715IH-T vs FSA1156P6X_NL |
FSA1156P6X | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | ISL84715IH-T vs FSA1156P6X |
FSA1157P6 | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | ISL84715IH-T vs FSA1157P6 |
PI3A4629ZCEX | SPST, 1 Func, 1 Channel, CMOS, LEAD FREE, TDFN-6 | Pericom Semiconductor Corporation | ISL84715IH-T vs PI3A4629ZCEX |
FSA1157L6X | Low RON Low-Voltage SPST Analog Switch, 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED), 5000/TAPE REEL | Fairchild Semiconductor Corporation | ISL84715IH-T vs FSA1157L6X |
FSA1156P6 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Rochester Electronics LLC | ISL84715IH-T vs FSA1156P6 |
FSA1157P6X | Low RON Low-Voltage SPST Analog Switch, 3000-REEL | onsemi | ISL84715IH-T vs FSA1157P6X |
FSA1156P6X | Low RON Low-Voltage SPST Analog Switch, 3000-REEL | onsemi | ISL84715IH-T vs FSA1156P6X |
Related Parts for ISL84715IH-T
-
MC68LK332ACAG16Microcontrollers
-
ADG801BRMMultiplexers or Switches
-
ISL26132AVZAnalog to Digital Converters
-
ISL28005FH50Z-T7AOperational Amplifiers
-
ISL85033IRTZ-TSwitching Regulator or Controllers
-
ISL5861IBZDigital to Analog Converters
-
IRF640Power Field-Effect Transistors
-
ISL88003IH31Z-TKPower Management Circuits
-
ISL8490IBZLine Driver or Receivers