Part Details for ISL84684IRZ by Rochester Electronics LLC
Overview of ISL84684IRZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84684IRZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | |
ISL84684IRZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch |
Part Details for ISL84684IRZ
ISL84684IRZ CAD Models
ISL84684IRZ Part Data Attributes
|
ISL84684IRZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL84684IRZ
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.03 Ω | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL84684IRZ
This table gives cross-reference parts and alternative options found for ISL84684IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84684IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84684IR-T | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IRZ vs ISL84684IR-T |
ISL84684IRZ | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch; DFN10, MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84684IRZ vs ISL84684IRZ |
ISL84684IR | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | Rochester Electronics LLC | ISL84684IRZ vs ISL84684IR |
ISL84684IRZ-T | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch; DFN10, MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84684IRZ vs ISL84684IRZ-T |
ISL84684IR | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | Intersil Corporation | ISL84684IRZ vs ISL84684IR |