There are no models available for this part yet.
Overview of ISL84581IAZ-T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84581IAZ-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer | |
ISL84581IAZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer |
CAD Models for ISL84581IAZ-T by Rochester Electronics LLC
Part Data Attributes for ISL84581IAZ-T by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
4.89 mm
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
92 dB
|
On-state Resistance Match-Nom
|
1.3 Ω
|
On-state Resistance-Max (Ron)
|
60 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max
|
1.73 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
40 ns
|
Switch-on Time-Max
|
60 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ISL84581IAZ-T
This table gives cross-reference parts and alternative options found for ISL84581IAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84581IAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84581IAZ-T | Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer; QSOP16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84581IAZ-T vs ISL84581IAZ-T |
Related Parts for ISL84581IAZ-T
-
ISL84544IB-TMultiplexers or Switches
-
ISL26325FVZAnalog to Digital Converters
-
ISL28117FUZ-T13Operational Amplifiers
-
IRS2011PBFPeripheral Drivers
-
ISL6548ACRZASwitching Regulator or Controllers
-
IRFR420ATRLPBFPower Field-Effect Transistors
-
ISL88003IE31Z-TPower Management Circuits
-
ISL8485IPLine Driver or Receivers
-
ISL9012IRMMZ-TLinear Regulator ICs