Part Details for ISL84524IU-T by Intersil Corporation
Overview of ISL84524IU-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84524IUZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, 4 to 1 Multiplexer and DPDT Analog Switches | |
ISL84524IUZ | Renesas Electronics Corporation | Low-Voltage, Single Supply, 4 to 1 Multiplexer and DPDT Analog Switches |
Part Details for ISL84524IU-T
ISL84524IU-T CAD Models
ISL84524IU-T Part Data Attributes
|
ISL84524IU-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84524IU-T
Intersil Corporation
4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, PLASTIC, MO-187BA, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187BA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL84524IU-T
This table gives cross-reference parts and alternative options found for ISL84524IU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84524IU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84524IUZ | Low-Voltage, Single Supply, 4 to 1 Multiplexer and DPDT Analog Switches; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84524IU-T vs ISL84524IUZ |
ISL84524IUZ-T | Low-Voltage, Single Supply, 4 to 1 Multiplexer and DPDT Analog Switches; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84524IU-T vs ISL84524IUZ-T |