Part Details for ISL8117FVEZ by Intersil Corporation
Overview of ISL8117FVEZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8117FVEZ-T | Renesas Electronics Corporation | Synchronous Step-Down PWM Controllers | |
ISL8117FVEZ | Renesas Electronics Corporation | Synchronous Step-Down PWM Controllers | |
ISL8117FVEZ-T7A | Renesas Electronics Corporation | Synchronous Step-Down PWM Controllers |
Price & Stock for ISL8117FVEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 645 |
|
RFQ |
Part Details for ISL8117FVEZ
ISL8117FVEZ CAD Models
ISL8117FVEZ Part Data Attributes
|
ISL8117FVEZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8117FVEZ
Intersil Corporation
Synchronous Step-Down PWM Controllers; QFN16, TSSOP16; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | , | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |