Part Details for ISL8105CRZ-T by Intersil Corporation
Overview of ISL8105CRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8105CRZ-T
ISL8105CRZ-T CAD Models
ISL8105CRZ-T Part Data Attributes
|
ISL8105CRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8105CRZ-T
Intersil Corporation
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL8105CRZ-T
This table gives cross-reference parts and alternative options found for ISL8105CRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8105CRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8105BCRZ-T | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105CRZ-T vs ISL8105BCRZ-T |
ISL8105CRZ-T | Switching Controller | Renesas Electronics Corporation | ISL8105CRZ-T vs ISL8105CRZ-T |
ISL8105BIRZ-T | Switching Controller | Renesas Electronics Corporation | ISL8105CRZ-T vs ISL8105BIRZ-T |
ISL8105IRZ | +5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers, DFN, /Tube | Renesas Electronics Corporation | ISL8105CRZ-T vs ISL8105IRZ |
ISL8105BCRZ | Switching Controller | Renesas Electronics Corporation | ISL8105CRZ-T vs ISL8105BCRZ |
ISL8105BIRZ | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105CRZ-T vs ISL8105BIRZ |
ISL8105BCRZ-T | Switching Controller | Renesas Electronics Corporation | ISL8105CRZ-T vs ISL8105BCRZ-T |
ISL8105CRZ | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105CRZ-T vs ISL8105CRZ |
ISL8105BIRZ-T | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105CRZ-T vs ISL8105BIRZ-T |