Part Details for ISL8105BCBZ-T by Renesas Electronics Corporation
Overview of ISL8105BCBZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8105BCBZ-T
ISL8105BCBZ-T CAD Models
ISL8105BCBZ-T Part Data Attributes
|
ISL8105BCBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8105BCBZ-T
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL8105BCBZ-T
This table gives cross-reference parts and alternative options found for ISL8105BCBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8105BCBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8105BIBZ-T | Renesas Electronics Corporation | Check for Price | Switching Controller | ISL8105BCBZ-T vs ISL8105BIBZ-T |
ISL8105BIBZ | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AAC, SOIC-8 | ISL8105BCBZ-T vs ISL8105BIBZ |
ISL8105BCBZ | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AAC, SOIC-8 | ISL8105BCBZ-T vs ISL8105BCBZ |
ISL8105CBZ-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL8105BCBZ-T vs ISL8105CBZ-T |