-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Pulse-Width Modulator (PWM) Controller, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8104IBZ-T | Renesas Electronics Corporation | Synchronous Buck Pulse-Width Modulator (PWM) Controller | |
ISL8104IBZ | Renesas Electronics Corporation | Synchronous Buck Pulse-Width Modulator (PWM) Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7223
|
Newark | Ic, Pwm Controller, 14V, Soic-14, Input Voltage:15.4V, Output Voltage:5V, Output Current:-, Supply Voltage Min:8V, Supply Voltage Max:14V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Frequency:1.5Mhz, Msl:- Rohs Compliant: Yes |Renesas ISL8104IBZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL8104IBZ
|
Avnet Americas | Voltage Mode PWM Controller 0.6V to 5V 30A 14-Pin SOIC N - Rail/Tube (Alt: ISL8104IBZ) RoHS: Compliant Min Qty: 239 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 500 Partner Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8104IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8104IBZ
Renesas Electronics Corporation
Synchronous Buck Pulse-Width Modulator (PWM) Controller, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.4 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |