Part Details for ISL8024IRTAJZ-T13 by Intersil Corporation
Overview of ISL8024IRTAJZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8024IRTAJZ-T7 | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL8024IRTAJZ | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL8024IRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulator |
Part Details for ISL8024IRTAJZ-T13
ISL8024IRTAJZ-T13 CAD Models
ISL8024IRTAJZ-T13 Part Data Attributes
|
ISL8024IRTAJZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8024IRTAJZ-T13
Intersil Corporation
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |