-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3305
|
Newark | 6A, Adjustable Vout, Low Quiescent Current Synchronous Buck Rohs Compliant: Yes |Renesas ISL8016IRAJZ Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.3800 | Buy Now |
DISTI #
41T4010
|
Newark | 6A, Adjustable Vout, Low Quiescent Current Synchronous Buck/Tube Rohs Compliant: Yes |Renesas ISL8016IRAJZ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
ISL8016IRAJZ-ND
|
DigiKey | IC REG BUCK ADJ 6A 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1486 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
ISL8016IRAJZ
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 20-Pin QFN EP - Rail/Tube (Alt: ISL8016IRAJZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 2625 Factory Stock |
|
$2.2225 / $2.5375 | Buy Now |
DISTI #
968-ISL8016IRAJZ
|
Mouser Electronics | Switching Voltage Regulators 6A ADJ VOUT LW QUIESCENT CUR SYNC RoHS: Compliant | 8681 |
|
$2.2800 / $3.5000 | Buy Now |
|
Future Electronics | ISL8016 Series 2.7 - 5.5 V 4 MHz 6 A Buck Regulator - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.3200 / $2.6700 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 6A 20QFN Min Qty: 1 Container: Tube | 1486 |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
ISL8016IRAJZ
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.6÷5.5VDC, 6A Min Qty: 1 | 0 |
|
$3.3600 / $4.7000 | RFQ |
DISTI #
ISL8016IRAJZ
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V to 5.5V 20-Pin QFN EP (Alt: ISL8016IRAJZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8016IRAJZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8016IRAJZ
Renesas Electronics Corporation
6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | L20.3X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8016IRAJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8016IRAJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8016IR33Z | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Tube | Renesas Electronics Corporation | ISL8016IRAJZ vs ISL8016IR33Z |
ISL8016IR12Z | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Tube | Renesas Electronics Corporation | ISL8016IRAJZ vs ISL8016IR12Z |
ISL8016IR25Z | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Tube | Renesas Electronics Corporation | ISL8016IRAJZ vs ISL8016IR25Z |