-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8014IRZ-T | Renesas Electronics Corporation | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator | |
ISL8014IRZ | Renesas Electronics Corporation | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3019
|
Newark | Power Management, Full Reel, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:-, Digital Ic Case:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL8014IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7288
|
Newark | Ic, Power Management, Supply Voltage:5.5V, Digital Ic Case:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Renesas ISL8014IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL8014IRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN EP T/R - Tape and Reel (Alt: ISL8014IRZ-T) RoHS: Compliant Min Qty: 139 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 392 Partner Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8014IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8014IRZ-T
Renesas Electronics Corporation
4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL8014IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8014IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8014AIRZ-T | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Reel | Renesas Electronics Corporation | ISL8014IRZ-T vs ISL8014AIRZ-T |
ISL8014AIRZ | 4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Tube | Renesas Electronics Corporation | ISL8014IRZ-T vs ISL8014AIRZ |