Part Details for ISL80103IRAJZ-T13 by Renesas Electronics Corporation
Overview of ISL80103IRAJZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80103IRAJZ-TK | Renesas Electronics Corporation | High Performance 3A Linear Regulator | |
ISL80103IRAJZ-T7A | Renesas Electronics Corporation | High Performance 3A Linear Regulator | |
ISL80103IRAJZ | Renesas Electronics Corporation | High Performance 3A Linear Regulator |
Part Details for ISL80103IRAJZ-T13
ISL80103IRAJZ-T13 CAD Models
ISL80103IRAJZ-T13 Part Data Attributes
|
ISL80103IRAJZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80103IRAJZ-T13
Renesas Electronics Corporation
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, BICMOS, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL80103IRAJZ-T13
This table gives cross-reference parts and alternative options found for ISL80103IRAJZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80103IRAJZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL80103IRAJZ-TK | High Performance 3A Linear Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL80103IRAJZ-T13 vs ISL80103IRAJZ-TK |
ISL80103IRAJZ-T7A | High Performance 3A Linear Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL80103IRAJZ-T13 vs ISL80103IRAJZ-T7A |
ISL80103IRAJZ-TK | High Performance 3A Linear Regulator; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL80103IRAJZ-T13 vs ISL80103IRAJZ-TK |
ISL80103IRAJZ | High Performance 3A Linear Regulator; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL80103IRAJZ-T13 vs ISL80103IRAJZ |
ISL80103IRAJZ-T | High Performance 3A Linear Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL80103IRAJZ-T13 vs ISL80103IRAJZ-T |