Part Details for ISL8009AIRZ-T7A by Intersil Corporation
Overview of ISL8009AIRZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8009AIRZ-T7A | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator | |
ISL8009AIRZ-T | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator | |
ISL8009AIRZ-TK | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator |
Part Details for ISL8009AIRZ-T7A
ISL8009AIRZ-T7A CAD Models
ISL8009AIRZ-T7A Part Data Attributes
|
ISL8009AIRZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8009AIRZ-T7A
Intersil Corporation
1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator; DFN8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for ISL8009AIRZ-T7A
This table gives cross-reference parts and alternative options found for ISL8009AIRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8009AIRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8009IRZ-T | 2.4A SWITCHING REGULATOR, 1750kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Intersil Corporation | ISL8009AIRZ-T7A vs ISL8009IRZ-T |