-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8009AIRZ-T7A | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator | |
ISL8009AIRZ-T | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator | |
ISL8009AIRZ-TK | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3009
|
Newark | Power Management, Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Max Output Current:1.5A, Ic Case/Package:Dfn Rohs Compliant: Yes |Renesas ISL8009AIRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7282
|
Newark | Ic, Power Management, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Max Output Current:1.5A, Ic Case/Package:Dfn, No. Of Pins:8Pinsrohs Compliant: Yes |Renesas ISL8009AIRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL8009AIRZ-TCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9746 In Stock |
|
$1.8375 / $5.2500 | Buy Now |
DISTI #
ISL8009AIRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: ISL8009AIRZ-T) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2180 Partner Stock |
|
RFQ | |
DISTI #
ISL8009AIRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: ISL8009AIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$3.3500 | Buy Now |
DISTI #
ISL8009AIRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: ISL8009AIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.3500 | Buy Now |
DISTI #
968-ISL8009AIRZ-T
|
Mouser Electronics | Switching Voltage Regulators W/ANNEAL LW IQ 1 5A BUCKG W/INTEGRTD FE RoHS: Compliant | 5485 |
|
$1.8300 / $3.9300 | Buy Now |
|
Future Electronics | PB-FREE W/ANNEAL LOW IQ 1.5A BUCK REGULATOR W/ INTEGRATED FE RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 1.5A 8DFN Min Qty: 1 Container: Tape & Reel (TR) | 9746 |
|
$1.8375 / $5.2500 | Buy Now |
|
Ameya Holding Limited | ISL8009 Series 2.7 to 5.5 V 1.6 MHz 1.5 A Synchronous Buck Regulator - DFN-8 | 600000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8009AIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8009AIRZ-T
Renesas Electronics Corporation
1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |