-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulators, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8002AFRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL8002AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL8002AFRZ-T13 | Renesas Electronics Corporation | Compact Synchronous Buck Regulators |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3252
|
Newark | 2A Low Quiescent Current High Efficiency Synchronous Buck Re/Tape & Reel Rohs Compliant: Yes |Renesas ISL8002AFRZ-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL8002AFRZ-TCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7990 / $2.8000 | Buy Now |
DISTI #
ISL8002AFRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: ISL8002AFRZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
968-ISL8002AFRZ-T
|
Mouser Electronics | Switching Voltage Regulators 2A Low Quiescent Current High Efficiency Synchronous Buck Re RoHS: Compliant | 0 |
|
$0.7950 / $0.8580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7690 | Buy Now |
DISTI #
ISL8002AFRZ-T
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin TDFN T/R (Alt: ISL8002AFRZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8002AFRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8002AFRZ-T
Renesas Electronics Corporation
Compact Synchronous Buck Regulators, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL8002AFRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8002AFRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8002AFRZ-T13 | Compact Synchronous Buck Regulators, TDFN, /Reel | Renesas Electronics Corporation | ISL8002AFRZ-T vs ISL8002AFRZ-T13 |