ISL78302ARFWZ-T
Description: Dual LDO with Low Noise, High Performance and Low IQ, DFN, /Reel

Overview of ISL78302ARFWZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL78302ARFWZ-T Renesas Electronics Corporation Dual LDO with Low Noise, High Performance and Low IQ
ISL78302ARFWZ-T7A Renesas Electronics Corporation Dual LDO with Low Noise, High Performance and Low IQ
ISL78302ARFWZ Renesas Electronics Corporation Dual LDO with Low Noise, High Performance and Low IQ

Price & Stock for ISL78302ARFWZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL78302ARFWZ-T-ND
DigiKey IC REG LINEAR 1.2V/2.5V 10DFN Min Qty: 6000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.8928
$0.8928 Buy Now
DISTI # ISL78302ARFWZ-T
Avnet Americas LDO Regulator Pos 2.5V1.2V 0.3A 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL78302ARFWZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $1.6300
$1.6300 Buy Now
DISTI # 968-ISL78302ARFWZ-T
Mouser Electronics LDO Voltage Regulators High PSRR LDO IC Automotive Low Noise RoHS: Compliant 0
  • 6,000 $0.8930
$0.8930 Order Now
Future Electronics 10 LEAD DFN 3X3 with MEP RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 6,000 $0.8750
$0.8750 Buy Now
DISTI # ISL78302ARFWZ-T
Avnet Silica LDO Regulator Pos 2.5V1.2V 0.3A 10-Pin DFN EP T/R (Alt: ISL78302ARFWZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL78302ARFWZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL78302ARFWZ-T by Renesas Electronics Corporation

ISL78302ARFWZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
,
Pin Count
10
Manufacturer Package Code
L10.3X3C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.3 V
Dropout Voltage2-Max
0.25 V
Input Voltage-Max
6.5 V
Input Voltage-Min
3 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
2.545 V
Output Voltage1-Min
2.455 V
Output Voltage1-Nom
2.5 V
Output Voltage2-Max
1.2216 V
Output Voltage2-Min
1.1784 V
Output Voltage2-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL78302ARFWZ-T
    Renesas Electronics Corporation
    Dual LDO with Low Noise, High Performance and Low IQ, DFN, /Reel
    VS

Alternate Parts for ISL78302ARFWZ-T

This table gives cross-reference parts and alternative options found for ISL78302ARFWZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78302ARFWZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL78302ARFWZ Dual LDO with Low Noise, High Performance and Low IQ; DFN10; Temp Range: -40° to 105°C Intersil Corporation ISL78302ARFWZ-T vs ISL78302ARFWZ
Part Number Description Manufacturer Compare
ISL78302ARFWZ Dual LDO with Low Noise, High Performance and Low IQ; DFN10; Temp Range: -40° to 105°C Intersil Corporation ISL78302ARFWZ-T vs ISL78302ARFWZ

Related Parts for ISL78302ARFWZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL78302ARFWZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL78302ARFWZ-T by Renesas Electronics Corporation

  • Please alert me when ISL78302ARFWZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL78302ARFWZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL78302ARFWZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL78302ARFWZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL78302ARFWZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL78302ARFWZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: