-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
55V Synchronous Buck Controller with Integrated 3A Driver, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78268ARZ-T | Renesas Electronics Corporation | 55V Synchronous Buck Controller with Integrated 3A Driver | |
ISL78268ARZ | Renesas Electronics Corporation | 55V Synchronous Buck Controller with Integrated 3A Driver | |
ISL78268ARZ-T7A | Renesas Electronics Corporation | 55V Synchronous Buck Controller with Integrated 3A Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3245
|
Newark | Isl78268Arz- Automotive Single Phase Buck Controllers W/ 3A/Tape & Reel Rohs Compliant: Yes |Renesas ISL78268ARZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 | Buy Now |
DISTI #
ISL78268ARZ-T-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 6000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2320 | Buy Now |
DISTI #
ISL78268ARZ-T
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller 5V to 55V 24-Pin QFN T/R - Tape and Reel (Alt: ISL78268ARZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.8300 | Buy Now |
DISTI #
968-ISL78268ARZ-T
|
Mouser Electronics | Switching Controllers ISL78268ARZ- Automotive Single Phase buck controllers w/ 3A RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
|
Future Electronics | 24 LEAD QFN PACKAGE 4X4mm (0.5mm pitch) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78268ARZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78268ARZ-T
Renesas Electronics Corporation
55V Synchronous Buck Controller with Integrated 3A Driver, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL78268ARZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78268ARZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78268ARZ-T7 | Switching Controller | Renesas Electronics Corporation | ISL78268ARZ-T vs ISL78268ARZ-T7 |
ISL78268ARZ | 55V Synchronous Buck Controller with Integrated 3A Driver, QFN, /Tube | Renesas Electronics Corporation | ISL78268ARZ-T vs ISL78268ARZ |
ISL78268ARZ-T7A | 55V Synchronous Buck Controller with Integrated 3A Driver, QFN, /Reel | Renesas Electronics Corporation | ISL78268ARZ-T vs ISL78268ARZ-T7A |