Part Details for ISL78264ARZ-T by Renesas Electronics Corporation
Overview of ISL78264ARZ-T by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78264ARZ-T | Renesas Electronics Corporation | Automotive Dual Synchronous Buck Controller with Integrated Drivers | |
ISL78264ARZ-T7A | Renesas Electronics Corporation | Automotive Dual Synchronous Buck Controller with Integrated Drivers | |
ISL78264ARZ | Renesas Electronics Corporation | Automotive Dual Synchronous Buck Controller with Integrated Drivers |
Price & Stock for ISL78264ARZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6131
|
Newark | Isl78264Arz Automotive Grade - Dual Sync Buck Controller 5X/Tape & Reel Rohs Compliant: Yes |Renesas ISL78264ARZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9300 | Buy Now |
DISTI #
20-ISL78264ARZ-TTR-ND
|
DigiKey | ISL78264ARZ AUTOMOTIVE GRADE - D Min Qty: 6000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8952 | Buy Now |
DISTI #
ISL78264ARZ-T
|
Avnet Americas | Automotive Dual Synchronous Buck Controller 42V 3A 32-Pin WFQFN T/R - Tape and Reel (Alt: ISL78264ARZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.7300 | Buy Now |
DISTI #
968-ISL78264ARZ-T
|
Mouser Electronics | Switching Controllers ISL78264ARZ AUTOMOTIVE GRADE - Dual Sync Buck controller 5x RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
DISTI #
ISL78264ARZ-T
|
Avnet Silica | Automotive Dual Synchronous Buck Controller 42V 3A 32-Pin WFQFN T/R (Alt: ISL78264ARZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL78264ARZ-T
ISL78264ARZ-T CAD Models
ISL78264ARZ-T Part Data Attributes
|
ISL78264ARZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78264ARZ-T
Renesas Electronics Corporation
Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5H | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-07-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 25 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL78264ARZ-T
This table gives cross-reference parts and alternative options found for ISL78264ARZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78264ARZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78264ARZ | Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Tube | Renesas Electronics Corporation | ISL78264ARZ-T vs ISL78264ARZ |
ISL78264ARZ-T7A | Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Reel | Renesas Electronics Corporation | ISL78264ARZ-T vs ISL78264ARZ-T7A |