-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Phase Interleaved Boost PWM Controller with Light Load Efficiency Enhancement, TQFP-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2087
|
Newark | Automotive Grade 4-Phase Boost Pwm Controller - 44Ld Tqfp/Tape & Reel Rohs Compliant: Yes |Renesas ISL78225ANEZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 | Buy Now |
DISTI #
ISL78225ANEZ-T-ND
|
DigiKey | IC REG CTRLR BOOST 44TQFP Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7158 / $3.8587 | Buy Now |
DISTI #
ISL78225ANEZ-T
|
Avnet Americas | Current Mode PWM Controller 44-Pin TQFP EP T/R - Tape and Reel (Alt: ISL78225ANEZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.5941 / $4.1035 | Buy Now |
DISTI #
968-ISL78225ANEZ-T
|
Mouser Electronics | Switching Controllers AUTO GRD 4-PHS BOOST PWM CNTRLR 44LD TQFP RoHS: Compliant | 0 |
|
$3.7200 / $3.8600 | Order Now |
|
Future Electronics | 44 LEAD 10x10 mm EPTQFP - (1.0mm LEAD L RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.7900 | Buy Now |
DISTI #
ISL78225ANEZ-T
|
Avnet Silica | Current Mode PWM Controller 44-Pin TQFP EP T/R (Alt: ISL78225ANEZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CTRLR BOOST 44TQFP | 3340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78225ANEZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78225ANEZ-T
Renesas Electronics Corporation
4-Phase Interleaved Boost PWM Controller with Light Load Efficiency Enhancement, TQFP-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP-EP | |
Package Description | HTQFP, | |
Pin Count | 44 | |
Manufacturer Package Code | Q44.10X10A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ISL78225ANEZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78225ANEZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78225ANEZ | 4-Phase Interleaved Boost PWM Controller with Light Load Efficiency Enhancement, TQFP-EP, /Tray | Renesas Electronics Corporation | ISL78225ANEZ-T vs ISL78225ANEZ |