Part Details for ISL76161AVZ by Renesas Electronics Corporation
Overview of ISL76161AVZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ISL76161AVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL76161AVZ
|
Avnet Americas | 12-BIT, 130 MHZ DAC, -40 TO 105C AUTO GRADE, PB-FREE - Bulk (Alt: ISL76161AVZ) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 385 Partner Stock |
|
RFQ |
Part Details for ISL76161AVZ
ISL76161AVZ CAD Models
ISL76161AVZ Part Data Attributes
|
ISL76161AVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL76161AVZ
Renesas Electronics Corporation
D/A Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-03 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.03051% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |