Part Details for ISL75051SEHVF by Renesas Electronics Corporation
Overview of ISL75051SEHVF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL75051SEHVFE | Renesas Electronics Corporation | 3A, Radiation Hardened, Positive, Ultra Low Dropout Regulator, CFP, /Tray | |
ISL75051SEHVF | Renesas Electronics Corporation | 3A, Radiation Hardened, Positive, Ultra Low Dropout Regulator, CFP, /Tray |
Part Details for ISL75051SEHVF
ISL75051SEHVF CAD Models
ISL75051SEHVF Part Data Attributes
|
ISL75051SEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL75051SEHVF
Renesas Electronics Corporation
3A, Radiation Hardened, Positive, Ultra Low Dropout Regulator, CFP, /Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 18 | |
Manufacturer Package Code | K18.D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Dropout Voltage1-Max | 0.3 V | |
JESD-30 Code | R-CDFP-F18 | |
JESD-609 Code | e4 | |
Length | 11.835 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL18,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.83 mm |
Alternate Parts for ISL75051SEHVF
This table gives cross-reference parts and alternative options found for ISL75051SEHVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL75051SEHVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE8955MP | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator | Advanced Power Electronics Corp | ISL75051SEHVF vs APE8955MP |
APE8955MP-HF | IC VREG 0.8 V-3.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, Adjustable Positive Single Output LDO Regulator | Advanced Power Electronics Corp | ISL75051SEHVF vs APE8955MP-HF |
ISL75051SEHVFE | 3A, Radiation Hardened, Positive, Ultra Low Dropout Regulator, CFP, /Tray | Renesas Electronics Corporation | ISL75051SEHVF vs ISL75051SEHVFE |