Part Details for ISL73100SEHX/SAMPLE by Renesas Electronics Corporation
Overview of ISL73100SEHX/SAMPLE by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL73100SEHX/SAMPLE
ISL73100SEHX/SAMPLE CAD Models
ISL73100SEHX/SAMPLE Part Data Attributes:
|
ISL73100SEHX/SAMPLE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73100SEHX/SAMPLE
Renesas Electronics Corporation
Radiation Hardened 40V High Side Current Sense Amplifiers, , /Die Waffle Pack
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | DIE | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-XUUC-N9 | |
JESD-609 Code | e4 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power | NO | |
Programmable Power | NO | |
Supply Current-Max | 0.42 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | SOI-CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Wideband | NO |