Part Details for ISL73100SEHVX by Renesas Electronics Corporation
Overview of ISL73100SEHVX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL73100SEHVX
ISL73100SEHVX CAD Models
ISL73100SEHVX Part Data Attributes:
|
ISL73100SEHVX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73100SEHVX
Renesas Electronics Corporation
Radiation Hardened 40V High Side Current Sense Amplifiers, DIE, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Part Package Code | DIE | |
Manufacturer Package Code | ISLDUMMY00 | |
Date Of Intro | 2020-07-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-XUUC-N9 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power | NO | |
Programmable Power | NO | |
Supply Current-Max | 0.42 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | SOI-CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 75k Rad(Si) V | |
Wideband | NO |